


NKA103C1R1C | |
|---|---|
DigiKey Part Number | 235-1386-ND |
Manufacturer | |
Manufacturer Product Number | NKA103C1R1C |
Description | THERMISTOR NTC 10KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 190°C | |
Length - Lead Wire | 0.89" (22.50mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,57000 Kč | 47,57 Kč |
| 5 | 42,26800 Kč | 211,34 Kč |
| 10 | 40,31100 Kč | 403,11 Kč |
| 25 | 37,96560 Kč | 949,14 Kč |
| 50 | 36,37440 Kč | 1 818,72 Kč |
| 100 | 34,91560 Kč | 3 491,56 Kč |
| 500 | 31,98042 Kč | 15 990,21 Kč |
| 2 500 | 29,58283 Kč | 73 957,07 Kč |
| 5 000 | 28,68951 Kč | 143 447,55 Kč |
| Unit Price without VAT: | 47,57000 Kč |
|---|---|
| Unit Price with VAT: | 57,55970 Kč |





