
JS6670 | |
|---|---|
DigiKey Part Number | 45-JS6670-ND |
Manufacturer | |
Manufacturer Product Number | JS6670 |
Description | SENSOR - TEMPERATURE SENSOR - |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature Sensor | |
Output Type | - | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 5 | 68,03400 Kč | 340,17 Kč |
| 10 | 65,03100 Kč | 650,31 Kč |
| 25 | 61,45680 Kč | 1 536,42 Kč |
| 50 | 59,01280 Kč | 2 950,64 Kč |
| 100 | 56,77020 Kč | 5 677,02 Kč |
| 500 | 52,26024 Kč | 26 130,12 Kč |
| 1 000 | 50,58103 Kč | 50 581,03 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |









