
JNI103C4R2L151S | |
|---|---|
DigiKey Part Number | 45-JNI103C4R2L151S-ND |
Manufacturer | |
Manufacturer Product Number | JNI103C4R2L151S |
Description | TYPE SURFACE MOUNT FOAM, 150MM L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Length - Lead Wire | 5.91" (150.00mm) | |
Mounting Type | Chassis Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,61000 Kč | 196,61 Kč |
| 5 | 177,74600 Kč | 888,73 Kč |
| 20 | 164,36900 Kč | 3 287,38 Kč |
| 40 | 158,51175 Kč | 6 340,47 Kč |
| 60 | 155,31400 Kč | 9 318,84 Kč |
| 100 | 151,50530 Kč | 15 150,53 Kč |
| 500 | 140,98490 Kč | 70 492,45 Kč |
| 1 000 | 137,06244 Kč | 137 062,44 Kč |
| Unit Price without VAT: | 196,61000 Kč |
|---|---|
| Unit Price with VAT: | 237,89810 Kč |



