NTC Thermistor 10k Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Probe
Basics of NTC and PTC Thermistors - Another Teaching Moment

JIC-F103WN-L102

DigiKey Part Number
235-1516-ND
Manufacturer
Manufacturer Product Number
JIC-F103WN-L102
Description
THERM NTC 10KOHM 3969K PROBE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±0.2°C
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3969K
B25/100
-
Operating Temperature
-50°C ~ 105°C
Length - Lead Wire
39.37" (1000mm)
Mounting Type
Free Hanging
Package / Case
Probe
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1409,88000 Kč409,88 Kč
5373,68000 Kč1 868,40 Kč
10360,26300 Kč3 602,63 Kč
25344,19920 Kč8 604,98 Kč
50333,22560 Kč16 661,28 Kč
100323,15500 Kč32 315,50 Kč
500302,85836 Kč151 429,18 Kč
Manufacturers Standard Package
Unit Price without VAT:409,88000 Kč
Unit Price with VAT:495,95480 Kč