Humidity 30 ~ 90% RH Resistive ±5% RH Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS-20

DigiKey Part Number
45-HS-20-ND
Manufacturer
Manufacturer Product Number
HS-20
Description
SENSOR HUMIDITY 1V RESIST 5% MOD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Humidity 30 ~ 90% RH Resistive ±5% RH Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Telaire)
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity
Humidity Range
30 ~ 90% RH
Output Type
Resistive
Output
-
Accuracy
±5% RH
Sensitivity
-
Voltage - Supply
1V
Mounting Type
Through Hole
Operating Temperature
0°C ~ 50°C
Package / Case
2-SIP Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1303,63000 Kč303,63 Kč
5275,99800 Kč1 379,99 Kč
10265,68800 Kč2 656,88 Kč
25253,37040 Kč6 334,26 Kč
50244,94580 Kč12 247,29 Kč
100237,22070 Kč23 722,07 Kč
500221,65740 Kč110 828,70 Kč
Manufacturers Standard Package
Unit Price without VAT:303,63000 Kč
Unit Price with VAT:367,39230 Kč