


GE-1711 | |
|---|---|
DigiKey Part Number | 235-1627-ND |
Manufacturer | |
Manufacturer Product Number | GE-1711 |
Description | ENGINE PROBE TEMP SENSOR BRASS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor -40 ~ 180°C Non-Grounded Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | - | |
Temperature Range | -40 ~ 180°C | |
Length - Lead Wire | 3.70" (94.00mm) | |
Conductor Type | Non-Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,25000 Kč | 207,25 Kč |
| 5 | 187,51200 Kč | 937,56 Kč |
| 10 | 180,16300 Kč | 1 801,63 Kč |
| 25 | 171,39400 Kč | 4 284,85 Kč |
| 50 | 165,39280 Kč | 8 269,64 Kč |
| 100 | 159,89350 Kč | 15 989,35 Kč |
| 500 | 148,81450 Kč | 74 407,25 Kč |
| 1 000 | 144,68462 Kč | 144 684,62 Kč |
| Unit Price without VAT: | 207,25000 Kč |
|---|---|
| Unit Price with VAT: | 250,77250 Kč |











