



CTTS-302651-F01 | |
|---|---|
DigiKey Part Number | 45-CTTS-302651-F01-ND |
Manufacturer | |
Manufacturer Product Number | CTTS-302651-F01 |
Description | SENSOR CTTS FLOW TEMPERATURE - |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flow, Temperature Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Flow, Temperature | |
Output Type | - | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,25000 Kč | 249,25 Kč |
| 5 | 225,93800 Kč | 1 129,69 Kč |
| 10 | 217,28700 Kč | 2 172,87 Kč |
| 25 | 206,94800 Kč | 5 173,70 Kč |
| 50 | 199,88420 Kč | 9 994,21 Kč |
| 100 | 193,40210 Kč | 19 340,21 Kč |
| 500 | 180,34636 Kč | 90 173,18 Kč |
| 1 000 | 175,48008 Kč | 175 480,08 Kč |
| Unit Price without VAT: | 249,25000 Kč |
|---|---|
| Unit Price with VAT: | 301,59250 Kč |







