SH150S-0.54-173 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 357
Unit Price: 1,70000 Kč
Datasheet
173 µH Unshielded Toroidal Inductor 540 mA 600mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH150S-0.54-173

DigiKey Part Number
TE2207TR-ND - Tape & Reel (TR)
TE2207CT-ND - Cut Tape (CT)
TE2207DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH150S-0.54-173
Description
FIXED IND 173UH 540MA 600 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
173 µH Unshielded Toroidal Inductor 540 mA 600mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.559" L x 0.551" W (14.20mm x 14.00mm)
Height - Seated (Max)
0.337" (8.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
1075,19400 Kč751,94 Kč
2567,96640 Kč1 699,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
37559,72168 Kč22 395,63 Kč
Manufacturers Standard Package
Unit Price without VAT:96,80000 Kč
Unit Price with VAT:117,12800 Kč