
PE-53819SNL | |
|---|---|
DigiKey Part Number | 553-1402-ND |
Manufacturer | |
Manufacturer Product Number | PE-53819SNL |
Description | FIXED IND 173UH 540MA 600 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 173 µH Shielded Toroidal Inductor 540 mA 600mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53819SNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.570" L x 0.565" W (14.48mm x 14.35mm) | |
Height - Seated (Max) | 0.360" (9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 37,56500 Kč | 375,65 Kč |
| 30 | 34,21267 Kč | 1 026,38 Kč |
| 60 | 32,25650 Kč | 1 935,39 Kč |
| 120 | 30,41383 Kč | 3 649,66 Kč |
| 270 | 28,39241 Kč | 7 665,95 Kč |
| 510 | 26,90378 Kč | 13 720,93 Kč |
| 1 020 | 25,37176 Kč | 25 879,20 Kč |
| 2 520 | 23,50651 Kč | 59 236,41 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |

