Direct

SH150S-0.54-173 | |
|---|---|
DigiKey Part Number | TE2207TR-ND - Tape & Reel (TR) TE2207CT-ND - Cut Tape (CT) TE2207DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH150S-0.54-173 |
Description | FIXED IND 173UH 540MA 600 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 173 µH Unshielded Toroidal Inductor 540 mA 600mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.559" L x 0.551" W (14.20mm x 14.00mm) | |
Height - Seated (Max) | 0.337" (8.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 75,19400 Kč | 751,94 Kč |
| 25 | 67,96640 Kč | 1 699,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 59,72168 Kč | 22 395,63 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |


