
MEDBOX-0600 | |
|---|---|
DigiKey Part Number | TE2304-ND |
Manufacturer | |
Manufacturer Product Number | MEDBOX-0600 |
Description | XFRMR MED GRADE ISOL 120V 600VA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation, Medical Grade | |
Voltage - Primary | 120V | |
Voltage - Secondary | 120V | |
Power - Max | 600VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R (6) | |
Weight | 16 lbs (7.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 050,00000 Kč | 21 050,00 Kč |
| Unit Price without VAT: | 21 050,00000 Kč |
|---|---|
| Unit Price with VAT: | 25 470,50000 Kč |


