


L01-6384 | |
|---|---|
DigiKey Part Number | TE2271-ND |
Manufacturer | |
Manufacturer Product Number | L01-6384 |
Description | PWR XFMR TOROIDAL 50VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 50VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 2.778A, Series 1.389A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L01-6384 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 2.778A, Series 1.389A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 82.40mm L x 82.40mm W | |
Height - Seated (Max) | 37.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 998,03000 Kč | 998,03 Kč |
| 12 | 890,14000 Kč | 10 681,68 Kč |
| 30 | 853,02967 Kč | 25 590,89 Kč |
| 54 | 829,95370 Kč | 44 817,50 Kč |
| 102 | 805,63765 Kč | 82 175,04 Kč |
| 252 | 772,18480 Kč | 194 590,57 Kč |
| Unit Price without VAT: | 998,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 207,61630 Kč |


