


70084K | |
|---|---|
DigiKey Part Number | 1295-1016-ND |
Manufacturer | |
Manufacturer Product Number | 70084K |
Description | PWR XFMR TOROIDAL 50VA TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toroidal 50VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 2.776A, Series 1.388A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 2.776A, Series 1.388A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 82.40mm L x 82.40mm W | |
Height - Seated (Max) | 37.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 519,00000 Kč | 1 519,00 Kč |
| 12 | 1 354,00333 Kč | 16 248,04 Kč |
| 30 | 1 297,36833 Kč | 38 921,05 Kč |
| 54 | 1 262,18204 Kč | 68 157,83 Kč |
| 102 | 1 225,11186 Kč | 124 961,41 Kč |
| Unit Price without VAT: | 1 519,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 837,99000 Kč |

