
CCX-1150 | |
|---|---|
DigiKey Part Number | 419-CCX-1150-ND |
Manufacturer | |
Manufacturer Product Number | CCX-1150 |
Description | CURR SENSE XFMR 1:2500 150A TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 A 1:2500 Current Sense Transformer 50Hz ~ 60Hz 135Ohm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 150 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2500 | |
Current Ratio | - | |
DC Resistance (DCR) | 135Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.500" L x 0.626" W (38.10mm x 15.90mm) | |
Height - Seated (Max) | 1.500" (38.10mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,67000 Kč | 266,67 Kč |
| 5 | 241,93800 Kč | 1 209,69 Kč |
| 10 | 232,74200 Kč | 2 327,42 Kč |
| 25 | 221,75560 Kč | 5 543,89 Kč |
| 50 | 214,23840 Kč | 10 711,92 Kč |
| 100 | 207,34900 Kč | 20 734,90 Kč |
| 500 | 193,46928 Kč | 96 734,64 Kč |
| 1 000 | 188,29432 Kč | 188 294,32 Kč |
| Unit Price without VAT: | 266,67000 Kč |
|---|---|
| Unit Price with VAT: | 322,67070 Kč |











