
AS-103 | |
|---|---|
DigiKey Part Number | 419-AS-103-ND |
Manufacturer | |
Manufacturer Product Number | AS-103 |
Description | CURR SENSE XFMR 1:300 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1:300 Current Sense Transformer 20kHz ~ 200kHz 10Ohm Max 250 mH Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Non-Invasive (Solid Core) | |
Inductance | 250 mH | |
ET (Volt-Time) | 900VµS | |
Turns Ratio - Primary:Secondary | 1:300 | |
Current Ratio | - | |
DC Resistance (DCR) | 10Ohm Max | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.677" L x 0.375" W (17.20mm x 9.53mm) | |
Height - Seated (Max) | 0.803" (20.40mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 80,69500 Kč | 806,95 Kč |
| 25 | 77,45760 Kč | 1 936,44 Kč |
| 50 | 75,08040 Kč | 3 754,02 Kč |
| 100 | 72,76650 Kč | 7 276,65 Kč |
| 250 | 69,79652 Kč | 17 449,13 Kč |
| 500 | 67,61860 Kč | 33 809,30 Kč |
| 1 000 | 65,49927 Kč | 65 499,27 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |




