General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZSR170-1A-12D

DigiKey Part Number
3385-AZSR170-1A-12D-ND
Manufacturer
Manufacturer Product Number
AZSR170-1A-12D
Description
RELAY EV CHG SOLAR SPST 70A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
70 A
Switching Voltage
600VAC - Max
Load - Max Switching
42000VA
Coil Current
205.8 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
8.4 VDC
Must Release Voltage
4.8 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CQC, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
58.3 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1139,98000 Kč139,98 Kč
10124,65800 Kč1 246,58 Kč
40116,25925 Kč4 650,37 Kč
80112,27550 Kč8 982,04 Kč
120110,00383 Kč13 200,46 Kč
280105,40411 Kč29 513,15 Kč
520102,16415 Kč53 125,36 Kč
1 00098,84680 Kč98 846,80 Kč
Manufacturers Standard Package
Unit Price without VAT:139,98000 Kč
Unit Price with VAT:169,37580 Kč