
AZEV140-1AE1BG-5D | |
|---|---|
DigiKey Part Number | 3385-AZEV140-1AE1BG-5D-ND |
Manufacturer | |
Manufacturer Product Number | AZEV140-1AE1BG-5D |
Description | RELAY EV CHARGING DPST 50A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EV Charging Relay DPST-NO/NC (1 Form A, 1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 22000VA | |
Coil Current | 423.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 11.8 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,24000 Kč | 193,24 Kč |
| 10 | 172,08400 Kč | 1 720,84 Kč |
| 25 | 164,33320 Kč | 4 108,33 Kč |
| 50 | 158,69600 Kč | 7 934,80 Kč |
| 100 | 153,24820 Kč | 15 324,82 Kč |
| 250 | 146,32948 Kč | 36 582,37 Kč |
| 500 | 141,29980 Kč | 70 649,90 Kč |
| 1 000 | 136,43979 Kč | 136 439,79 Kč |
| Unit Price without VAT: | 193,24000 Kč |
|---|---|
| Unit Price with VAT: | 233,82040 Kč |




