
AZ979-1A-12DRC1E | |
|---|---|
DigiKey Part Number | 3385-AZ979-1A-12DRC1E-ND |
Manufacturer | |
Manufacturer Product Number | AZ979-1A-12DRC1E |
Description | RELAY AUTOMOTIVE SPST 80A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Resistor, Sealed - Epoxy, SUPER-ISO w/ Steel Mounting Bracket | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,07000 Kč | 92,07 Kč |
| 20 | 79,23750 Kč | 1 584,75 Kč |
| 40 | 76,52425 Kč | 3 060,97 Kč |
| 60 | 74,97767 Kč | 4 498,66 Kč |
| 100 | 73,07580 Kč | 7 307,58 Kč |
| 260 | 69,64112 Kč | 18 106,69 Kč |
| 500 | 67,38256 Kč | 33 691,28 Kč |
| 1 000 | 65,06688 Kč | 65 066,88 Kč |
| Unit Price without VAT: | 92,07000 Kč |
|---|---|
| Unit Price with VAT: | 111,40470 Kč |


