
| AZ979-1A-12DE | |
|---|---|
| DigiKey Part Number | 3385-AZ979-1A-12DE-ND | 
| Manufacturer | |
| Manufacturer Product Number | AZ979-1A-12DE | 
| Description | RELAY AUTOMOTIVE SPST 80A 12V | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | American Zettler | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Coil Type | Non Latching | |
| Coil Current | 133.3 mA | |
| Coil Voltage | 12VDC | |
| Contact Form | SPST-NO (1 Form A) | |
| Contact Rating (Current) | 80 A | |
| Switching Voltage | 30VDC - Max | |
| Must Operate Voltage | 7.8 VDC | |
| Must Release Voltage | 1.2 VDC | |
| Operate Time | 7 ms | |
| Release Time | 5 ms | |
| Features | Sealed - Epoxy, SUPER-ISO w/ Plastic Mounting Bracket | |
| Mounting Type | Chassis Mount | |
| Termination Style | Plug In, Quick Connect - Multiple Sizes | |
| Operating Temperature | -40°C ~ 85°C | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Coil Power | 1.6W | |
| Coil Resistance | 90 Ohms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 88,53000 Kč | 88,53 Kč | 
| 20 | 76,12300 Kč | 1 522,46 Kč | 
| 40 | 73,51425 Kč | 2 940,57 Kč | 
| 60 | 72,03017 Kč | 4 321,81 Kč | 
| 100 | 70,19920 Kč | 7 019,92 Kč | 
| 260 | 66,90196 Kč | 17 394,51 Kč | 
| 500 | 64,73214 Kč | 32 366,07 Kč | 
| 1 000 | 62,50771 Kč | 62 507,71 Kč | 
| Unit Price without VAT: | 88,53000 Kč | 
|---|---|
| Unit Price with VAT: | 107,12130 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic