
AZ9731-1C-12DC1ED2 | |
---|---|
DigiKey Part Number | 3385-AZ9731-1C-12DC1ED2-ND |
Manufacturer | |
Manufacturer Product Number | AZ9731-1C-12DC1ED2 |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode, MINI-ISO w/ Steel Mounting Bracket, Sealed - Epoxy | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 59,16000 Kč | 59,16 Kč |
20 | 50,83550 Kč | 1 016,71 Kč |
40 | 49,09625 Kč | 1 963,85 Kč |
60 | 48,10333 Kč | 2 886,20 Kč |
100 | 46,88420 Kč | 4 688,42 Kč |
260 | 44,68277 Kč | 11 617,52 Kč |
500 | 43,23474 Kč | 21 617,37 Kč |
1 000 | 41,74999 Kč | 41 749,99 Kč |
5 000 | 38,49259 Kč | 192 462,95 Kč |
Unit Price without VAT: | 59,16000 Kč |
---|---|
Unit Price with VAT: | 71,58360 Kč |