Similar

AZ943-1AH-5DE | |
|---|---|
DigiKey Part Number | 3385-AZ943-1AH-5DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ943-1AH-5DE |
Description | RELAY GEN PURPOSE SPST 15A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300W | |
Coil Current | 71.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 90°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 70 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,69000 Kč | 17,69 Kč |
| 20 | 15,24050 Kč | 304,81 Kč |
| 40 | 14,72025 Kč | 588,81 Kč |
| 60 | 14,42550 Kč | 865,53 Kč |
| 100 | 14,06070 Kč | 1 406,07 Kč |
| 260 | 13,40227 Kč | 3 484,59 Kč |
| 500 | 12,96838 Kč | 6 484,19 Kč |
| 1 000 | 12,52376 Kč | 12 523,76 Kč |
| 5 000 | 11,54795 Kč | 57 739,75 Kč |
| Unit Price without VAT: | 17,69000 Kč |
|---|---|
| Unit Price with VAT: | 21,40490 Kč |







