
PR25-5V-S-360-1A-E | |
|---|---|
DigiKey Part Number | 2223-PR25-5V-S-360-1A-E-ND |
Manufacturer | |
Manufacturer Product Number | PR25-5V-S-360-1A-E |
Description | RELAY GEN PURPOSE SPST 15A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR25-5V-S-360-1A-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300W | |
Coil Current | 71.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 70 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 20 | 15,67750 Kč | 313,55 Kč |
| 40 | 15,14150 Kč | 605,66 Kč |
| 60 | 14,83467 Kč | 890,08 Kč |
| 100 | 14,46020 Kč | 1 446,02 Kč |
| 260 | 13,78238 Kč | 3 583,42 Kč |
| 500 | 13,33664 Kč | 6 668,32 Kč |
| 1 000 | 12,87933 Kč | 12 879,33 Kč |
| 5 000 | 11,87582 Kč | 59 379,10 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |

