
AZ9403-1A-5DE | |
|---|---|
DigiKey Part Number | 3385-AZ9403-1A-5DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ9403-1A-5DE |
Description | RELAY GEN PURPOSE SPST 10A 5V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC, 150VDC - Max | |
Load - Max Switching | 2770VA, 150W | |
Coil Current | 90.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 8 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 110°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 55 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 10 | 20,92400 Kč | 209,24 Kč |
| 25 | 19,97240 Kč | 499,31 Kč |
| 40 | 19,50800 Kč | 780,32 Kč |
| 80 | 18,84238 Kč | 1 507,39 Kč |
| 230 | 17,86870 Kč | 4 109,80 Kč |
| 440 | 17,29545 Kč | 7 610,00 Kč |
| 1 000 | 16,59498 Kč | 16 594,98 Kč |
| 5 000 | 15,30167 Kč | 76 508,35 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |








