
AZ2150-1AE-48DEF | |
|---|---|
DigiKey Part Number | 3385-AZ2150-1AE-48DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2150-1AE-48DEF |
Description | RELAY GEN PURPOSE SPST 40A 48V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 12000VA, 1200W | |
Coil Current | 18.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.56 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,99000 Kč | 55,99 Kč |
| 10 | 49,82500 Kč | 498,25 Kč |
| 40 | 46,47850 Kč | 1 859,14 Kč |
| 80 | 44,88650 Kč | 3 590,92 Kč |
| 120 | 43,98050 Kč | 5 277,66 Kč |
| 280 | 42,14436 Kč | 11 800,42 Kč |
| 520 | 40,84996 Kč | 21 241,98 Kč |
| 1 000 | 39,52516 Kč | 39 525,16 Kč |
| 5 000 | 36,44155 Kč | 182 207,75 Kč |
| Unit Price without VAT: | 55,99000 Kč |
|---|---|
| Unit Price with VAT: | 67,74790 Kč |




