
AZ9322-1AH-12D | |
|---|---|
DigiKey Part Number | 3385-AZ9322-1AH-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZ9322-1AH-12D |
Description | RELAY GEN PURPOSE SPST 15A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 1800VA | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 400 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 18,67100 Kč | 186,71 Kč |
| 25 | 17,84200 Kč | 446,05 Kč |
| 40 | 17,42425 Kč | 696,97 Kč |
| 80 | 16,82688 Kč | 1 346,15 Kč |
| 230 | 15,95774 Kč | 3 670,28 Kč |
| 500 | 15,34630 Kč | 7 673,15 Kč |
| 1 000 | 14,81983 Kč | 14 819,83 Kč |
| 5 000 | 13,66494 Kč | 68 324,70 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |










