
QBL8AG60D | |
|---|---|
DigiKey Part Number | 1516-1363-ND |
Manufacturer | |
Manufacturer Product Number | QBL8AG60D |
Description | LED YLW-GRN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Green | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 5.00mm Dia |
Millicandela Rating | Height (Max) 8.90mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 8,88400 Kč | 88,84 Kč |
| 100 | 6,42560 Kč | 642,56 Kč |
| 500 | 5,31690 Kč | 2 658,45 Kč |
| 1 000 | 4,95256 Kč | 4 952,56 Kč |
| 2 000 | 4,64285 Kč | 9 285,70 Kč |
| 5 000 | 4,30412 Kč | 21 520,60 Kč |
| 10 000 | 4,09277 Kč | 40 927,70 Kč |
| 25 000 | 3,86223 Kč | 96 555,75 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |











