AZ832-2C-24DSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ832-2C-12DE

DigiKey Part Number
3385-AZ832-2C-12DE-ND
Manufacturer
Manufacturer Product Number
AZ832-2C-12DE
Description
RELAY GEN PURPOSE DPDT 3A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
3 A
Switching Voltage
125VAC, 30VDC - Max
Load - Max Switching
250VA, 60W
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
5 ms
Release Time
2 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
CUR, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
720 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
157,89000 Kč57,89 Kč
1051,50900 Kč515,09 Kč
2549,19800 Kč1 229,95 Kč
5047,51400 Kč2 375,70 Kč
10045,88480 Kč4 588,48 Kč
25043,81600 Kč10 954,00 Kč
50042,31260 Kč21 156,30 Kč
1 00040,85931 Kč40 859,31 Kč
5 00037,67171 Kč188 358,55 Kč
Manufacturers Standard Package
Unit Price without VAT:57,89000 Kč
Unit Price with VAT:70,04690 Kč