
AZ7621H-1AET-24DE | |
|---|---|
DigiKey Part Number | 3385-AZ7621H-1AET-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ7621H-1AET-24DE |
Description | 20 AMP MINIATURE POWER RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 6250VA | |
Coil Current | 17.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Coil Resistance | 1.405 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,08000 Kč | 42,08 Kč |
| 10 | 37,53600 Kč | 375,36 Kč |
| 30 | 35,52900 Kč | 1 065,87 Kč |
| 50 | 34,62360 Kč | 1 731,18 Kč |
| 100 | 33,44050 Kč | 3 344,05 Kč |
| 250 | 31,93324 Kč | 7 983,31 Kč |
| 500 | 30,83798 Kč | 15 418,99 Kč |
| 1 000 | 29,77919 Kč | 29 779,19 Kč |
| 5 000 | 27,45669 Kč | 137 283,45 Kč |
| Unit Price without VAT: | 42,08000 Kč |
|---|---|
| Unit Price with VAT: | 50,91680 Kč |


