General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ7621H-1AE-24DE

DigiKey Part Number
3385-AZ7621H-1AE-24DE-ND
Manufacturer
Manufacturer Product Number
AZ7621H-1AE-24DE
Description
20 AMP MINIATURE POWER RELAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tray
Must Operate Voltage
16.8 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
8 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 105°C
Contact Rating (Current)
20 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
440VAC - Max
Approval Agency
cURus
Load - Max Switching
5000VA
Relay Type
Coil Current
17.1 mA
Coil Resistance
1.405 kOhms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 677
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1048,92500 Kč489,25 Kč
3046,30067 Kč1 389,02 Kč
5045,12900 Kč2 256,45 Kč
10043,58550 Kč4 358,55 Kč
25041,61972 Kč10 404,93 Kč
50040,19186 Kč20 095,93 Kč
1 00038,81144 Kč38 811,44 Kč
5 00035,78383 Kč178 919,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč