
AZ7621-1C-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ7621-1C-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ7621-1C-12DE |
Description | RELAY GEN PURPOSE SPDT 16A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 440VAC, 125VDC - Max | |
Load - Max Switching | 4000VA, 480W | |
Coil Current | 34.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 351 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 20 | 38,29000 Kč | 765,80 Kč |
| 40 | 36,98475 Kč | 1 479,39 Kč |
| 60 | 36,23750 Kč | 2 174,25 Kč |
| 100 | 35,31770 Kč | 3 531,77 Kč |
| 260 | 33,66058 Kč | 8 751,75 Kč |
| 500 | 32,57024 Kč | 16 285,12 Kč |
| 1 000 | 31,45207 Kč | 31 452,07 Kč |
| 5 000 | 28,99886 Kč | 144 994,30 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |



