AZ762-1CB-24DE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ762-1CB-24DE

DigiKey Part Number
3385-AZ762-1CB-24DE-ND
Manufacturer
Manufacturer Product Number
AZ762-1CB-24DE
Description
RELAY GEN PURPOSE SPDT 20A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
20 A
Switching Voltage
440VAC, 125VDC - Max
Load - Max Switching
5540VA, 480W
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
8 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CUR, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.44 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
167,57000 Kč67,57 Kč
1060,28700 Kč602,87 Kč
2557,57600 Kč1 439,40 Kč
5055,60560 Kč2 780,28 Kč
10053,70280 Kč5 370,28 Kč
25051,28116 Kč12 820,29 Kč
50049,52054 Kč24 760,27 Kč
1 00047,81929 Kč47 819,29 Kč
Manufacturers Standard Package
Unit Price without VAT:67,57000 Kč
Unit Price with VAT:81,75970 Kč