
AZ2800-2CE-120AE | |
|---|---|
DigiKey Part Number | 3385-AZ2800-2CE-120AE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2CE-120AE |
Description | RELAY GEN PURPOSE DPDT 40A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC, 30VDC - Max | |
Load - Max Switching | 11080VA, 1200W | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 24 VAC | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 830 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,08000 Kč | 288,08 Kč |
| 20 | 247,77300 Kč | 4 955,46 Kč |
| 40 | 239,26900 Kč | 9 570,76 Kč |
| 60 | 234,43117 Kč | 14 065,87 Kč |
| 100 | 228,47180 Kč | 22 847,18 Kč |
| 260 | 217,71758 Kč | 56 606,57 Kč |
| 500 | 210,64838 Kč | 105 324,19 Kč |
| 1 000 | 203,40037 Kč | 203 400,37 Kč |
| Unit Price without VAT: | 288,08000 Kč |
|---|---|
| Unit Price with VAT: | 348,57680 Kč |




