
AZ2800-2C-208A | |
|---|---|
DigiKey Part Number | 3385-AZ2800-2C-208A-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2C-208A |
Description | RELAY GEN PURPOSE DPDT 40A 208V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 208VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class F |
Packaging Box | Must Release Voltage 41.6 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40°C ~ 65°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 40 A | Approval Agency CUR, UL, VDE |
Switching Voltage 600VAC, 30VDC - Max | Relay Type |
Load - Max Switching 11080VA, 1200W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,30000 Kč | 490,30 Kč |
| 20 | 421,77650 Kč | 8 435,53 Kč |
| 40 | 407,29300 Kč | 16 291,72 Kč |
| 60 | 399,05300 Kč | 23 943,18 Kč |
| 100 | 388,89980 Kč | 38 889,98 Kč |
| 260 | 370,58642 Kč | 96 352,47 Kč |
| 500 | 358,54420 Kč | 179 272,10 Kč |
| Unit Price without VAT: | 490,30000 Kč |
|---|---|
| Unit Price with VAT: | 593,26300 Kč |



