AZ2800-2A-12DE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2800-2C-120AE

DigiKey Part Number
3385-AZ2800-2C-120AE-ND
Manufacturer
Manufacturer Product Number
AZ2800-2C-120AE
Description
RELAY EV CHG SOLAR DPDT 40A 120V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
40 A
Switching Voltage
600VAC, 30VDC - Max
Load - Max Switching
11080VA, 1200W
Coil Current
33.3 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
96 VAC
Must Release Voltage
24 VAC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-40°C ~ 65°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CUR, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.125 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1300,38000 Kč300,38 Kč
20258,39950 Kč5 167,99 Kč
40249,53725 Kč9 981,49 Kč
60244,48867 Kč14 669,32 Kč
100238,27130 Kč23 827,13 Kč
260227,05827 Kč59 035,15 Kč
500219,68538 Kč109 842,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:300,38000 Kč
Unit Price with VAT:363,45980 Kč