
AZ2280-1CE-24D | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1CE-24D-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1CE-24D |
Description | RELAY GEN PURPOSE SPDT 40A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 11080VA, 840W | |
Coil Current | 36 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 660 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,94000 Kč | 70,94 Kč |
| 10 | 63,19200 Kč | 631,92 Kč |
| 40 | 58,94525 Kč | 2 357,81 Kč |
| 80 | 56,92713 Kč | 4 554,17 Kč |
| 120 | 55,77550 Kč | 6 693,06 Kč |
| 280 | 53,44596 Kč | 14 964,87 Kč |
| 520 | 51,80446 Kč | 26 938,32 Kč |
| 1 000 | 50,12384 Kč | 50 123,84 Kč |
| Unit Price without VAT: | 70,94000 Kč |
|---|---|
| Unit Price with VAT: | 85,83740 Kč |




