AZ2280-1CE-24AEF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 218
Unit Price: 107,57000 Kč
Datasheet
General Purpose Relay SPDT (1 Form C) 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2280-1CE-24AEF

DigiKey Part Number
3385-AZ2280-1CE-24AEF-ND
Manufacturer
Manufacturer Product Number
AZ2280-1CE-24AEF
Description
RELAY GEN PURPOSE SPDT 40A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
20 A
Switching Voltage
277VAC, 28VDC - Max
Load - Max Switching
11080VA, 840W
Coil Current
240 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
20.4 VAC
Must Release Voltage
4.8 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CUR, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
100 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
197,25000 Kč97,25 Kč
1086,57900 Kč865,79 Kč
4080,74250 Kč3 229,70 Kč
8077,97713 Kč6 238,17 Kč
12076,40100 Kč9 168,12 Kč
28073,20814 Kč20 498,28 Kč
52070,95833 Kč36 898,33 Kč
1 00068,65542 Kč68 655,42 Kč
Manufacturers Standard Package
Unit Price without VAT:97,25000 Kč
Unit Price with VAT:117,67250 Kč