
PTRA-1C-24C-T5-X | |
|---|---|
DigiKey Part Number | 2634-PTRA-1C-24C-T5-X-ND |
Manufacturer | |
Manufacturer Product Number | PTRA-1C-24C-T5-X |
Description | RELAY GEN PURPOSE SPDT 40A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 110VDC - Max | |
Load - Max Switching | 12000VA, 4400W | |
Coil Current | 83.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 7.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 100°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUL, cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 120 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 15 | 73,85667 Kč | 1 107,85 Kč |
| 30 | 71,32333 Kč | 2 139,70 Kč |
| 60 | 68,88050 Kč | 4 132,83 Kč |
| 105 | 66,96962 Kč | 7 031,81 Kč |
| 255 | 64,04141 Kč | 16 330,56 Kč |
| 510 | 61,84282 Kč | 31 539,84 Kč |
| 1 005 | 59,76219 Kč | 60 061,00 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |




