
AZ2280-1CE-240AF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1CE-240AF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1CE-240AF |
Description | RELAY GEN PURPOSE SPDT 20A 240V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 11080VA, 840W | |
Coil Current | 17.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 187 VAC | |
Must Release Voltage | 48 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 13.49 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,39000 Kč | 118,39 Kč |
| 10 | 105,48600 Kč | 1 054,86 Kč |
| 40 | 98,39150 Kč | 3 935,66 Kč |
| 80 | 95,01575 Kč | 7 601,26 Kč |
| 120 | 93,09475 Kč | 11 171,37 Kč |
| 280 | 89,20350 Kč | 24 976,98 Kč |
| 520 | 86,46173 Kč | 44 960,10 Kč |
| 1 000 | 83,65510 Kč | 83 655,10 Kč |
| Unit Price without VAT: | 118,39000 Kč |
|---|---|
| Unit Price with VAT: | 143,25190 Kč |


