
AZ2280-1C-12DEF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1C-12DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1C-12DEF |
Description | RELAY GEN PURPOSE SPDT 20A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 20 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC, 28VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 11080VA, 840W | Relay Type |
Coil Current 77.4 mA | Coil Resistance 155 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,72000 Kč | 166,72 Kč |
| 10 | 148,62400 Kč | 1 486,24 Kč |
| 40 | 138,61300 Kč | 5 544,52 Kč |
| 80 | 133,85438 Kč | 10 708,35 Kč |
| 120 | 131,15000 Kč | 15 738,00 Kč |
| 280 | 125,66404 Kč | 35 185,93 Kč |
| 520 | 121,80012 Kč | 63 336,06 Kč |
| 1 000 | 117,84519 Kč | 117 845,19 Kč |
| Unit Price without VAT: | 166,72000 Kč |
|---|---|
| Unit Price with VAT: | 201,73120 Kč |






