
AZ2280-1A-12DEF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1A-12DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1A-12DEF |
Description | RELAY GEN PURPOSE SPST 40A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC, 28VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 11080VA, 840W | Relay Type |
Coil Current 77.4 mA | Coil Resistance 155 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 81,07300 Kč | 810,73 Kč |
| 40 | 75,61375 Kč | 3 024,55 Kč |
| 80 | 73,02313 Kč | 5 841,85 Kč |
| 120 | 71,54717 Kč | 8 585,66 Kč |
| 280 | 68,55696 Kč | 19 195,95 Kč |
| 520 | 66,45060 Kč | 34 554,31 Kč |
| 1 000 | 64,29420 Kč | 64 294,20 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |



