AZ2280-1AT-24AF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 1 988
Unit Price: 75,15000 Kč
Datasheet

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: 75,15000 Kč
Datasheet
Image for AZ2280-1AT-24AF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2280-1AT-24AF

DigiKey Part Number
3385-AZ2280-1AT-24AF-ND
Manufacturer
Manufacturer Product Number
AZ2280-1AT-24AF
Description
RELAY GEN PURPOSE SPST 40A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
277VAC, 28VDC - Max
Load - Max Switching
11080VA, 840W
Coil Current
240 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
20.4 VAC
Must Release Voltage
4.8 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 60°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CUR, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
100 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
2 16055,76399 Kč120 450,22 Kč
Unit Price without VAT:55,76399 Kč
Unit Price with VAT:67,47443 Kč