Parametric Equivalent

AZ2280-1AET-277AEF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1AET-277AEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1AET-277AEF |
Description | RELAY GEN PURPOSE SPST 40A 277V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 277VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 235.4 VAC |
Part Status Active | Must Release Voltage 55.4 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 28VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 11080VA, 840W | Relay Type |
Coil Current 18.5 mA | Coil Resistance 15 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2280-1AE-277AEF | American Zettler | 233 | 3385-AZ2280-1AE-277AEF-ND | 120,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| 10 | 114,37600 Kč | 1 143,76 Kč |
| 40 | 106,67500 Kč | 4 267,00 Kč |
| 80 | 103,01625 Kč | 8 241,30 Kč |
| 120 | 100,93392 Kč | 12 112,07 Kč |
| 280 | 96,71379 Kč | 27 079,86 Kč |
| 520 | 93,74073 Kč | 48 745,18 Kč |
| 1 000 | 90,69750 Kč | 90 697,50 Kč |
| Unit Price without VAT: | 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 155,24300 Kč |



