General Purpose Relay SPST-NO (1 Form A) 277VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2280-1AE-277AEF

DigiKey Part Number
3385-AZ2280-1AE-277AEF-ND
Manufacturer
Manufacturer Product Number
AZ2280-1AE-277AEF
Description
RELAY GEN PURPOSE SPST 40A 277V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 277VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187"/0.250"
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
235.4 VAC
Part Status
Active
Must Release Voltage
55.4 VAC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-55°C ~ 85°C
Contact Rating (Current)
40 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
277VAC, 28VDC - Max
Approval Agency
CUR, UL, VDE
Load - Max Switching
11080VA, 840W
Relay Type
Coil Current
18.5 mA
Coil Resistance
15 kOhms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1120,74000 Kč120,74 Kč
10107,53100 Kč1 075,31 Kč
40100,29175 Kč4 011,67 Kč
8096,85063 Kč7 748,05 Kč
12094,89350 Kč11 387,22 Kč
28090,92736 Kč25 459,66 Kč
52088,13223 Kč45 828,76 Kč
1 00085,27120 Kč85 271,20 Kč
Manufacturers Standard Package
Unit Price without VAT:120,74000 Kč
Unit Price with VAT:146,09540 Kč