General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2280-1AET-24AEF

DigiKey Part Number
3385-AZ2280-1AET-24AEF-ND
Manufacturer
Manufacturer Product Number
AZ2280-1AET-24AEF
Description
RELAY GEN PURPOSE SPST 40A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
277VAC, 28VDC - Max
Load - Max Switching
11080VA, 840W
Coil Current
240 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
20.4 VAC
Must Release Voltage
4.8 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CUR, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
100 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
170,10000 Kč70,10 Kč
1062,37100 Kč623,71 Kč
4058,17175 Kč2 326,87 Kč
8056,17988 Kč4 494,39 Kč
12055,04400 Kč6 605,28 Kč
28052,74529 Kč14 768,68 Kč
52051,12479 Kč26 584,89 Kč
1 00049,46603 Kč49 466,03 Kč
Manufacturers Standard Package
Unit Price without VAT:70,10000 Kč
Unit Price with VAT:84,82100 Kč