
| AZ2280-1AE-240AF | |
|---|---|
| DigiKey Part Number | 3385-AZ2280-1AE-240AF-ND | 
| Manufacturer | |
| Manufacturer Product Number | AZ2280-1AE-240AF | 
| Description | RELAY GEN PURPOSE SPST 40A 240V | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay SPST-NO (1 Form A) 240VAC Coil Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | SPST-NO (1 Form A) | |
| Contact Rating (Current) | 40 A | |
| Switching Voltage | 277VAC, 28VDC - Max | |
| Load - Max Switching | 11080VA, 840W | |
| Coil Current | 17.8 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | Quick Connect - 0.187"/0.250" | |
| Seal Rating | - | |
| Coil Insulation | Class F | |
| Must Operate Voltage | 187 VAC | |
| Must Release Voltage | 48 VAC | |
| Operate Time | 15 ms | |
| Release Time | 10 ms | |
| Operating Temperature | -55°C ~ 85°C | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Approval Agency | CUR, UL, VDE | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 13.49 kOhms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 78,44000 Kč | 78,44 Kč | 
| 10 | 69,80400 Kč | 698,04 Kč | 
| 40 | 65,11750 Kč | 2 604,70 Kč | 
| 80 | 62,88350 Kč | 5 030,68 Kč | 
| 120 | 61,61350 Kč | 7 393,62 Kč | 
| 280 | 59,04000 Kč | 16 531,20 Kč | 
| 520 | 57,22610 Kč | 29 757,57 Kč | 
| 1 000 | 55,36934 Kč | 55 369,34 Kč | 
| Unit Price without VAT: | 78,44000 Kč | 
|---|---|
| Unit Price with VAT: | 94,91240 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic