AZ2280-1A-24AF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2280-1A-240AF

DigiKey Part Number
3385-AZ2280-1A-240AF-ND
Manufacturer
Manufacturer Product Number
AZ2280-1A-240AF
Description
RELAY GEN PURPOSE SPST 40A 240V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
277VAC, 28VDC - Max
Load - Max Switching
11080VA, 840W
Coil Current
17.8 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
187 VAC
Must Release Voltage
48 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 60°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CUR, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
13.49 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 411
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
190,82000 Kč90,82 Kč
1080,84100 Kč808,41 Kč
4075,39425 Kč3 015,77 Kč
8072,81125 Kč5 824,90 Kč
12071,33925 Kč8 560,71 Kč
28068,35886 Kč19 140,48 Kč
52066,25823 Kč34 454,28 Kč
1 00064,10787 Kč64 107,87 Kč
Manufacturers Standard Package
Unit Price without VAT:90,82000 Kč
Unit Price with VAT:109,89220 Kč