
AZ2150-1AE-5DEF | |
|---|---|
DigiKey Part Number | 3385-AZ2150-1AE-5DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2150-1AE-5DEF |
Description | RELAY GEN PURPOSE SPST 40A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 12000VA, 1200W | |
Coil Current | 185.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 27 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,73000 Kč | 50,73 Kč |
| 10 | 45,17300 Kč | 451,73 Kč |
| 40 | 42,14200 Kč | 1 685,68 Kč |
| 80 | 40,70013 Kč | 3 256,01 Kč |
| 120 | 39,87925 Kč | 4 785,51 Kč |
| 280 | 38,21404 Kč | 10 699,93 Kč |
| 520 | 37,04112 Kč | 19 261,38 Kč |
| 1 000 | 35,83994 Kč | 35 839,94 Kč |
| 5 000 | 33,04429 Kč | 165 221,45 Kč |
| Unit Price without VAT: | 50,73000 Kč |
|---|---|
| Unit Price with VAT: | 61,38330 Kč |



