AZ2101-1A-12DE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: 83,15000 Kč
Datasheet
New at DigiKey
Image for AZ2101-1A-12DE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2101-1A-12DE

DigiKey Part Number
3385-AZ2101-1A-12DE-ND
Manufacturer
Manufacturer Product Number
AZ2101-1A-12DE
Description
AZ2101-1A-12DE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class B
Packaging
Tray
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-55°C ~ 85°C
Contact Rating (Current)
40 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
300VAC, 30VDC - Max
Approval Agency
cURus, VDE
Load - Max Switching
900W
Relay Type
Coil Current
77.4 mA
Coil Resistance
155 Ohms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ2100-1A-12DEAmerican Zettler03385-AZ2100-1A-12DE-ND83,15000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 20054,32603 Kč65 191,24 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,32603 Kč
Unit Price with VAT:65,73450 Kč