Parametric Equivalent
Similar

AZ2100-1A-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ2100-1A-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2100-1A-12DE |
Description | RELAY GEN PURPOSE SPST 40A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 12000VA, 1200W | Relay Type |
Coil Current 77.4 mA | Coil Resistance 155 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2101-1A-12DE | American Zettler | 0 | 3385-AZ2101-1A-12DE-ND | 54,32603 Kč | Parametric Equivalent |
| T9AS1D22-12 | TE Connectivity Potter & Brumfield Relays | 98 | PB304-ND | 172,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 74,06000 Kč | 740,60 Kč |
| 40 | 69,07825 Kč | 2 763,13 Kč |
| 80 | 66,71063 Kč | 5 336,85 Kč |
| 120 | 65,36150 Kč | 7 843,38 Kč |
| 280 | 62,63104 Kč | 17 536,69 Kč |
| 520 | 60,70683 Kč | 31 567,55 Kč |
| 1 000 | 58,73729 Kč | 58 737,29 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |




