
MC2075 | |
|---|---|
DigiKey Part Number | 288-MC2075TR-ND - Tape & Reel (TR) 288-MC2075CT-ND - Cut Tape (CT) 288-MC2075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2075 |
Description | CONN FERRULE W TYPE 20AWG WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector W 20 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 20 AWG (0.75mm²) | |
Length - Overall | - | |
Length - Pin | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 25 | 1,63800 Kč | 40,95 Kč |
| 50 | 1,55800 Kč | 77,90 Kč |
| 100 | 1,48250 Kč | 148,25 Kč |
| 250 | 1,39008 Kč | 347,52 Kč |
| 500 | 1,32372 Kč | 661,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,26030 Kč | 1 260,30 Kč |
| 2 000 | 1,19993 Kč | 2 399,86 Kč |
| 3 000 | 1,16609 Kč | 3 498,27 Kč |
| 5 000 | 1,12474 Kč | 5 623,70 Kč |
| 7 000 | 1,09835 Kč | 7 688,45 Kč |
| 10 000 | 1,07100 Kč | 10 710,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







